Festo Straight Female 5 way M8 to Straight Female 3 way M8 Cable, 1m
- RS Stock No.:
- 273-9663
- Mfr. Part No.:
- NEBU-M12G5-K-1-N-M12G3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-9663
- Mfr. Part No.:
- NEBU-M12G5-K-1-N-M12G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Length | 1m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Female | |
| Connector 1 | M8 | |
| Connector 2 Gender | Female | |
| Connector 2 | M8 | |
| Connector 2 Number of Contacts | 3 | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Length 1m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Female | ||
Connector 1 M8 | ||
Connector 2 Gender Female | ||
Connector 2 M8 | ||
Connector 2 Number of Contacts 3 | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- BG
The Festo connecting cables NEBU can be configured and ordered using a modular system. The connecting cable is tested for resistance to bending according to the Festo standard, test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of75 mm. This connecting cable offers class 2 corrosion resistance class CRC.
Halogen Free
RoHS compliant
Standard cable
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection
RoHS compliant
Standard cable
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection
Related links
- Festo Straight Female 3 way M12 to 3 way Pigtail Cable, 1m
- Festo Female 3 way M8 Straight Circular Connector, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Straight M12 to Straight Male M8 Cable, 2.5m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Female 4 way M8 Straight Cable, 1 m
