Festo Straight M12 to Straight Male M8 Cable, 2.5m
- RS Stock No.:
- 273-9662
- Mfr. Part No.:
- NEBU-M12G5-E-2.5-W3-M8G4-V2
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-9662
- Mfr. Part No.:
- NEBU-M12G5-E-2.5-W3-M8G4-V2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Length | 2.5m | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Connector 2 | M8 | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Length 2.5m | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Connector 2 M8 | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- TR
The Festo connecting cables NEBU can be configured and ordered using a modular system. The connecting cable is tested for resistance to bending according to the Festo standard and test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of 28 mm. This connecting cable offers class 2 corrosion resistance class CRC.
Halogen Free
RoHS compliant
Suitable for energy chains
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection
RoHS compliant
Suitable for energy chains
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection
Related links
- Festo Female 5 way M12 Straight Cable, 2.5 m
- Festo Straight Female 5 way M8 to Straight Female 3 way M8 Cable, 1m
- Festo For Use With Energy Chain
- Festo Straight M12 to Pigtail Cable, 2.5m
- Festo Straight Female 5 way M12 to 5 way Pigtail Cable, 2.5m
- Festo Right Angle M8 to Pigtail Cable, 2.5m
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo Straight Female 3 way M8 to 3 way Unterminated Cable, 2.5m
