Festo Female 5 way M12, Straight to Female 4 way M8, Straight Cable, 2.5 m
- RS Stock No.:
- 273-9661
- Mfr. Part No.:
- NEBU-M12G5-E-2.5-W2-M8G4-V1
- Brand:
- Festo
Subtotal (1 unit)*
$104.21
(exc. GST)
$114.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $104.21 |
*price indicative
- RS Stock No.:
- 273-9661
- Mfr. Part No.:
- NEBU-M12G5-E-2.5-W2-M8G4-V1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Cable Length | 2.5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 30V | |
| Standards/Approvals | EN 61076-2-101, EN 61076-2-104, RoHS | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 554034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Cable Length 2.5m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 30V | ||
Standards/Approvals EN 61076-2-101, EN 61076-2-104, RoHS | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 554034 | ||
- COO (Country of Origin):
- BG
The Festo connecting cables NEBU can be configured and ordered using a modular system. The connecting cable is tested for resistance to bending according to the Festo standard and test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of 28 mm. This connecting cable offers class 2 corrosion resistance class CRC.
Halogen Free
RoHS compliant
Suitable for energy chains
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection
Related links
- Festo Female 3 way M8 Straight Cable, 2.5 m
- Festo Straight M12 to Straight Male M8 Cable, 2.5m
- Festo Female 4 way M8 Straight Cable, 1 m
- Festo Female 8 way M12 Unterminated Cable, 2.5 m
- Festo Female 8 way M12 Unterminated Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Female 4 way M8 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
