Festo Female 4 way M8, Straight to 4 way Pigtail Circular Connector, 2.5 m
- RS Stock No.:
- 273-9615
- Mfr. Part No.:
- NEBB-M8G4-P-2.5-LE4
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.26
(exc. GST)
$25.59
(inc. GST)
- RS Stock No.:
- 273-9615
- Mfr. Part No.:
- NEBB-M8G4-P-2.5-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Circular Connector | |
| Series | NEBB-M8G4-P-2.5-LE4 | |
| Jacket Colour | Grey | |
| Cable Length | 2.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Type B | Pigtail | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | ATEX Zone 2, ATEX Zone 22, EN 60947-5-2, EN 61076-2-104 | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8066661 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Circular Connector | ||
Series NEBB-M8G4-P-2.5-LE4 | ||
Jacket Colour Grey | ||
Cable Length 2.5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Type B Pigtail | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals ATEX Zone 2, ATEX Zone 22, EN 60947-5-2, EN 61076-2-104 | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8066661 | ||
- COO (Country of Origin):
- TR
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
IP65 IP68 and IP69K degree of protection
Class 4 Cleanroom class according to ISO 14644 1

