Festo Female 5 way M12, Straight to 4 way Pigtail Cable, 10 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
273-9594
Mfr. Part No.:
NEBB-M12G5-P-10-LE4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

10m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Type B

Pigtail

Voltage

250V

Standards/Approvals

EN 60947-5-2, EN 61076-2-101

IP Rating

IP65, IP68, IP69K

Model Number

8066675

COO (Country of Origin):
TR
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.

RoHS compliant

Moderate corrosion stress

IP65 IP68 and IP69K degree of protection

Class 4 Cleanroom class according to ISO 14644 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy