Festo Female 5 way M12, Straight to Unterminated 3 way Cable Cable, 10 m
- RS Stock No.:
- 273-9593
- Mfr. Part No.:
- NEBB-M12G5-P-10-LE3
- Brand:
- Festo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$46.64
(exc. GST)
$51.30
(inc. GST)
- RS Stock No.:
- 273-9593
- Mfr. Part No.:
- NEBB-M12G5-P-10-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBB-M12G5-P-10-LE3 | |
| Product Type | Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Type B | Cable | |
| Voltage | 250V | |
| Standards/Approvals | ATEX, EN 60947-5-2, EN 61076-2-101 | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8066672 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBB-M12G5-P-10-LE3 | ||
Product Type Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts B 3 | ||
Connector Type B Cable | ||
Voltage 250V | ||
Standards/Approvals ATEX, EN 60947-5-2, EN 61076-2-101 | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8066672 | ||
- COO (Country of Origin):
- BG
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
IP65 IP68 and IP69K degree of protection
Class 4 Cleanroom class according to ISO 14644 1

