Phoenix Contact 8 way Free Cable End to 8 way Straight Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 267-1895
- Mfr. Part No.:
- 1415725
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$39.54
(exc. GST)
$43.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.54 |
*price indicative
- RS Stock No.:
- 267-1895
- Mfr. Part No.:
- 1415725
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 8 | |
| Connector Type B | Straight Socket M12 | |
| Number of Contacts B | 8 | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 8 | ||
Connector Type B Straight Socket M12 | ||
Number of Contacts B 8 | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact sensor/actuator cable is consist of socket straight M12 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
8 number of position
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Female 3 way Free Cable End to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 8 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
