Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
- RS Stock No.:
- 517-897
- Mfr. Part No.:
- 1158500
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$20,357.43
(exc. GST)
$22,393.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20,357.43 | $203.574 |
*price indicative
- RS Stock No.:
- 517-897
- Mfr. Part No.:
- 1158500
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 SPEEDCON | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 SPEEDCON | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for high-performance connectivity in demanding applications. Designed with a focus on reliability and safety, the product features a robust construction that withstands various environmental conditions. With a 12-position configuration and adaptable M12 connector, it promises seamless integration with diverse systems. The cable is crafted from polyurethane and PVC, ensuring not only flexibility but also durability under heavy operational loads.
Offers high quality signal transmission for enhanced device performance
Suitable for a wide range of temperature extremes to suit various applications
Utilises SPEEDCON fast locking system for secure connections
Lightweight design facilitates straightforward handling and routing
Related links
- Phoenix Contact 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 7.5 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M12 1.5 m
