Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
- RS Stock No.:
- 803-6830
- Mfr. Part No.:
- 1507586
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $95.75
View bulk pricing optionsSubtotal (1 unit)*
$191.51
(exc. GST)
$210.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $191.51 | - |
| 5 + | $172.36 | $95.75 |
*price indicative
- RS Stock No.:
- 803-6830
- Mfr. Part No.:
- 1507586
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-M12MS/15.0-920/M12FS | |
| Product Type | Bus Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Standards/Approvals | cULus, EAC-RoHS, IEC 60332-1-2, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-M12MS/15.0-920/M12FS | ||
Product Type Bus Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Standards/Approvals cULus, EAC-RoHS, IEC 60332-1-2, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
M12 SPEEDCON Cables - A-Coded
A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.
Related links
- Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 60 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 1.5 m
