Phoenix Contact Male 3 way Threaded to Female 3 way M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 265-7323
- Mfr. Part No.:
- 1694033
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$47.42
(exc. GST)
$52.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.42 |
*price indicative
- RS Stock No.:
- 265-7323
- Mfr. Part No.:
- 1694033
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Threaded | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Threaded | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable has 3 position, PUR halogen-free and M12 thread with 2 m cable length.
CuSn contact material
Related links
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way Threaded to Female 3 way Straight M12 Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 3 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
