Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-9615
- Mfr. Part No.:
- F39-JD3A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F39 | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Standards/Approvals | CE, cULus Listed, TUV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F39 | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Standards/Approvals CE, cULus Listed, TUV | ||
- COO (Country of Origin):
- CN
Omron F39 Series Light Curtain, 3M Cable Length, Black Jacket - F39-JD3A
This light curtain provides a non-contact safety sensing solution for access protection and presence detection in industrial environments. It is designed for integration into automated systems where perimeter guarding and operator safety are required, offering a Compact profile with industry-recognised approvals for use in electrical and mechanical installations.
Features & Benefits
• 3 m cable length supports flexible mounting distances
• M12 8-pin female connector enables standardised electrical interfacing
• Black and grey jacket improves Visual integration and cable routing
• CE and TUV approvals facilitate regulatory acceptance in installations
• CULUS listing allows use in systems meeting North American electrical requirements
• M12 8-pin female connector enables standardised electrical interfacing
• Black and grey jacket improves Visual integration and cable routing
• CE and TUV approvals facilitate regulatory acceptance in installations
• CULUS listing allows use in systems meeting North American electrical requirements
**Applications**
• Suitable for safeguarding machine access panels in production lines
• Ideal for perimeter guarding on robotic workcells
• Used for presence detection on automated conveyor transfers
• Can be used in safety circuits for press and stamping equipment
• Ideal for perimeter guarding on robotic workcells
• Used for presence detection on automated conveyor transfers
• Can be used in safety circuits for press and stamping equipment
How is electrical connection handled on this device?
Connection is MADE via an M12 8-pin female Interface providing a compact, keyed plug-in link for signal and power conductors.
Which cable length options are available and what does this support?
A 3 m fixed cable is supplied to permit installation where moderate reach from the control cabinet is needed without additional extensions.
What approvals does it hold that affect acceptance in projects?
It carries CE marking and has TUV recognition along with CULUS listing to meet both European conformity and North American electrical listing requirements.
What jacket colours are specified and how can that assist on-site?
The cable jacket is supplied in black and grey which assists in Visual identification and routing alongside existing harnesses.
Related links
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 to Light Curtain, 15 m
- Omron Female 8 way M12 to Male M12 5 m
- Omron Female 8 way M12 10 m
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 7 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
