Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- RS Stock No.:
- 268-8427
- Mfr. Part No.:
- F39-JG7B
- Brand:
- Omron
Subtotal (1 unit)*
$267.07
(exc. GST)
$293.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.07 |
*price indicative
- RS Stock No.:
- 268-8427
- Mfr. Part No.:
- F39-JG7B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 7m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 7m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron Sensor Actuator Cable, 7m Cable Length, Grey Jacket - F39-JG7B
This sensor actuator cable provides a reliable connection between sensing devices and actuators in industrial control systems. It is intended for use where a fixed, linear link is required between components, featuring standard straight connectors for straightforward inline installation and a NEUTRAL grey jacket for unobtrusive routing within equipment racks and machinery housings.
Features and Benefits:
• Five-contact termination enables multi-signal transmission
• Female-to-male connection supports directional device interfacing
• Straight connector at both ends simplifies inline coupling
• Seven-metre length allows extended reach without splices
• Grey jacket blends with industrial enclosures and wiring
• Female-to-male connection supports directional device interfacing
• Straight connector at both ends simplifies inline coupling
• Seven-metre length allows extended reach without splices
• Grey jacket blends with industrial enclosures and wiring
Applications
• Suitable for linking proximity sensors to actuators on assembly lines
• Ideal for connecting distributed I/O modules in control cabinets
• Used with field devices requiring a female-to-male Interface
• Can be used for extended sensor runs across production cells
• Used for wiring where straight M12 connections are required
• Ideal for connecting distributed I/O modules in control cabinets
• Used with field devices requiring a female-to-male Interface
• Can be used for extended sensor runs across production cells
• Used for wiring where straight M12 connections are required
What connector genders are provided at each end?
One end features a female M12-style connector and the opposite end uses a male M12-style connector.
How many electrical contacts does the cable include?
The cable contains five individual contacts to carry multiple signals or power and signal combinations.
What form do the connectors take for installation?
Both ends use straight connectors designed for inline panel or device coupling.
What cable outer colour should I expect for routing visibility?
The outer jacket is produced in grey to complement industrial interiors.
How long is the cable when planning cable-run layouts?
The overall cable length is 7 m, permitting runs without additional joins.
Related links
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 20 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
