ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.83

(exc. GST)

$9.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 955 unit(s) shipping from 23 November 2026
  • Plus 105 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$1.766$8.83
125 - 370$1.722$8.61
375 - 995$1.684$8.42
1000 - 1995$1.644$8.22
2000 +$1.606$8.03

*price indicative

Packaging Options:
RS Stock No.:
674-0779
Mfr. Part No.:
A-DS 25 LL/Z
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

25

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Panel Mount

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Metal

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

A-DS

Contact Plating

Gold

Contact Material

Brass

Pitch

2.77mm

COO (Country of Origin):
CN

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals


D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy