Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-8425
- Mfr. Part No.:
- F39-JG3B
- Brand:
- Omron
Subtotal (1 unit)*
$178.02
(exc. GST)
$195.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.02 |
*price indicative
- RS Stock No.:
- 268-8425
- Mfr. Part No.:
- F39-JG3B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron Sensor Actuator Cable, 3M Cable Length, Black Jacket - F39-JG3B
This sensor-actuator cable provides a direct electrical link between sensors and actuators in industrial systems. It features straight connectors at both ends and is supplied in a fixed length for stable interconnections within control panels and machinery. Two jacket colour options allow Visual differentiation of cable runs in installations.
Features and Benefits:
• Five‑contact arrangement delivers multi‑signal transmission capability
• Female connector at one end enables secure receptacle engagement
• Male connector at the opposite end permits direct plug‑in to devices
• Straight connector geometry eases routing through confined spaces
• Available jacket colours allow easy circuit identification
• Female connector at one end enables secure receptacle engagement
• Male connector at the opposite end permits direct plug‑in to devices
• Straight connector geometry eases routing through confined spaces
• Available jacket colours allow easy circuit identification
Applications
• Used with proximity sensors requiring five contacts
• Suitable for actuator connections in machinery control loops
• Ideal for linking field devices to distributed I/O modules
• Can be used for sensor cabling in automated assembly lines
• Used for short‑range interconnects within control cabinets
• Suitable for actuator connections in machinery control loops
• Ideal for linking field devices to distributed I/O modules
• Can be used for sensor cabling in automated assembly lines
• Used for short‑range interconnects within control cabinets
What connector genders are fitted to the cable?
One end is fitted with a female connector and the other end with a male connector.
How many electrical contacts does the cable provide?
Each connector contains five contacts for multiple signal paths.
What connector orientation is used at each end?
Both ends employ straight connectors to maintain inline connections.
What length options are provided for installation planning?
The cable is supplied in a 3 m length to match typical panel‑to‑field distances.
Which jacket colours are available for run identification?
The cable is offered with either a black or a grey outer jacket.
Related links
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 20 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
