Amphenol Industrial Male 8 way M12, Straight to Unterminated Actuator/Sensor Cable, 3 m

Subtotal (1 unit)*

$152.63

(exc. GST)

$167.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.63

*price indicative

RS Stock No.:
589-549
Mfr. Part No.:
MSYS-08BMMM-SL8H03
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Actuator/Sensor Cable

Series

MSYS

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Type B

Unterminated

Voltage

5V

IP Rating

IP68, IP69K

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Amphenol Industrial Metric circular connector Y-code features a straight, overmolded metal design, providing robust and reliable performance in harsh environments. Rated IP68/IP69K, it offers excellent protection against dust, water, and high-pressure washdowns, making it ideal for industrial and outdoor applications.

Screw Thread

Male Contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy