Phoenix Contact Female 6 way M12, Right Angle to Female Free End Bus Cable, 15 m

Subtotal (1 unit)*

$161.99

(exc. GST)

$178.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.99

*price indicative

RS Stock No.:
256-1883
Mfr. Part No.:
1428649
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Colour

Black

Cable Length

15m

Jacket Material

PUR

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

6

Connector Gender B

Female

Connector Type B

Free End

Voltage

30V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 15 m long 6 position cable with signal type VARAN 100 Mbps. One connector of a cable is socket angled M12 SPEEDCON and other end is free. The external sheath color is black.

Signal type varan

Connection 1 is socket angled M12 speedcon

Connector is shielded

Cable length is 15 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy