Phoenix Contact Male 4 way Straight Plug M8 to Female 4 way Straight Socket M8 Bus Cable, 2 m
- RS Stock No.:
- 281-652
- Mfr. Part No.:
- 1543359
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-652
- Mfr. Part No.:
- 1543359
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Bus | |
| Product Type | Bus Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight Plug M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Bus | ||
Product Type Bus Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight Plug M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight Socket M8 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed specifically for seamless integration into your automation architecture. Engineered to support both power supply and data transmission, this cable stands out with its robust build quality and reliable performance. With 4 positions and a length of 2 metres, it ensures optimal connectivity within a variety of industrial environments.
Halogen free construction promotes safety in adverse conditions
IP65 and IP67 ratings ensure superior protection against environmental factors
Flexible installation capabilities allow for use in a wide range of setups
High insulation resistance guarantees reliable performance through demanding applications
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Male 4 way M8 Straight Bus Cable, 2 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 4 way M8 20 m
- Phoenix Contact Male 6 way M12 2 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 6 way M12 5 m
- Phoenix Contact Female 5 way M8 5 m
