Phoenix Contact Right Angle Male M12 to Bus Cable, 10m
- RS Stock No.:
- 256-1832
- Mfr. Part No.:
- 1419099
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1832
- Mfr. Part No.:
- 1419099
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 2 | |
| Length | 10m | |
| Sheath Colour | Blue | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 2 | ||
Length 10m | ||
Sheath Colour Blue | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
- COO (Country of Origin):
- PL
The Phoenix Contact three position bus system cable which has an A coded M12 plug angled connector on one side and free end on the other side. It is compatible with profibus interface technology.
Flame resistant
IP65, IP67, IP68, IP69K protection class
EAC approved
RoHS complaint
IP65, IP67, IP68, IP69K protection class
EAC approved
RoHS complaint
Related links
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 10m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 2m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Bus Cable, 10m
- Phoenix Contact Right Angle Female M12 to Bus Cable, 20m
- Phoenix Contact Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 5m
