Phoenix Contact Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-3684
Mfr. Part No.:
1411643
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MRS/10.0-PVC PE SCO

Cross Sectional Area

1.5 mm²

Sheath Material

PVC

Sheath Colour

Black

Length

10m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

S

Current Rating

16 A

Voltage Rating

230 V

IP Rating

IP67

Minimum Bend Radius

5xD (Fixed), 12xD (Flexible)

Cable Shape

Twisted Pair

Insulation Material

PVC

Outer Diameter

6.8mm

American Wire Gauge

16 AWG

Connector 1 Housing Gender

Male

Conductor Material

Bare Cu litz wires

COO (Country of Origin):
DE
Power cable, 3-position, PVC, black, Plug angled M12, coding: S, on free cable end, cable length: 10 m, for AC current up to 16 A/230 V

Easy and safe: 100% electrically tested plug-in components

High-performance: AC connectors for up to 16 A and 230 V AC

Protection against incorrect connection using special S-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy