Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 10m
- RS Stock No.:
- 494-637
- Mfr. Part No.:
- 1538270
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-637
- Mfr. Part No.:
- 1538270
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 10m | |
| Sheath Colour | Black, Grey | |
| Sheath Material | Polyurethane PUR | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 2 | M12 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Orientation | Straight | |
| Connector 2 Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area 0.34 mm² | ||
Length 10m | ||
Sheath Colour Black, Grey | ||
Sheath Material Polyurethane PUR | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 2 M12 | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Orientation Straight | ||
Connector 2 Gender Female | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed for precision and durability, ensuring seamless connectivity in various industrial applications. With its robust construction and innovative features, it provides reliable performance even in demanding environments. The cable's halogen free PUR outer sheath not only enhances its resilience against harsh conditions but also contributes to safety and compliance with environmental standards. The integration of SPEEDCON connectors facilitates quick and effortless assembly, making installation a straightforward task.
Resistant to oil and acids extending operational life
Wide operating temperature range supports various applications
Dynamic load capacity designed for high performance tasks
Excellent insulation resistance enhances electrical safety
Degree of protection IP65 IP67 and IP68 for versatile deployment
High quality conductors ensure low resistance and efficient signal transmission
Wide operating temperature range supports various applications
Dynamic load capacity designed for high performance tasks
Excellent insulation resistance enhances electrical safety
Degree of protection IP65 IP67 and IP68 for versatile deployment
High quality conductors ensure low resistance and efficient signal transmission
Related links
- Phoenix Contact Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- HARTING Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
