Phoenix Contact Right Angle Male M12 to Bus Cable, 2m
- RS Stock No.:
- 256-1830
- Mfr. Part No.:
- 1419097
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1830
- Mfr. Part No.:
- 1419097
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 3 | |
| Sheath Colour | Blue | |
| Length | 2m | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 3 | ||
Sheath Colour Blue | ||
Length 2m | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 2 m long 3 position cable with signal type PROFIBUS PA 31.25 kbps. One connector of a cable is plug angled M12 and other end free. The external sheath color is blue.
Signal type Profibus PA (31.25 kbps)
Connection 1 is plug angled M12
Cable length is 2 m
3 positions
For ex area with high grade steel knurl
Connection 1 is plug angled M12
Cable length is 2 m
3 positions
For ex area with high grade steel knurl
Related links
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 2m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 10m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Female M12 to Bus Cable, 2m
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 2m
- Phoenix Contact Right Angle Female M12 to Bus Cable, 20m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 5m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 500mm
