Phoenix Contact Right Angle Male M12 to Bus Cable, 15m

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-1833
Mfr. Part No.:
1419100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Cores

3

Length

15m

Sheath Colour

Blue

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Right Angle

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 15 m long 3 position cable with signal type PROFIBUS PA 31.25 kbps. One connector of a cable is plug angled M12 and other end free. The external sheath color is blue.

Signal type Profibus PA (31.25 kbps)
Connection 1 is plug angled M12
Cable length is 15 m
3 positions
For ex area with high grade steel knurl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy