Phoenix Contact Male 5 way M12, Straight to Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$90.82

(exc. GST)

$99.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.82

*price indicative

RS Stock No.:
256-1776
Mfr. Part No.:
1407326
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PEX

Jacket Colour

Black

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Free End

Voltage

60V

Standards/Approvals

EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP65

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a 5 m long cable with 5 position. This cable is shielded and PEX halogen free. It has plug straight M12 SPEEDCON connection at one end and other end is free.

Hundred percent electrically tested plug in components

Securely locked by special vibration brake

Resistant to temperature influences

Reliable signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy