Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$44.72

(exc. GST)

$49.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.72-
5 +$40.259%

*price indicative

RS Stock No.:
803-6760
Mfr. Part No.:
1457241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

Sensor/Actuator 5 Way Cable Assemblies, Free End to M12, PUR Cable


Free-end to M12 connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

PUR halogen-free black shielded cable

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy