Phoenix Contact Male 3 way M12, Straight to Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 256-1768
- Mfr. Part No.:
- 1407311
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$37.96
(exc. GST)
$41.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.96 |
*price indicative
- RS Stock No.:
- 256-1768
- Mfr. Part No.:
- 1407311
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 2 m long cable of 4 position. One end of cable is connected to plug straight M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference. Te
Cable length is 2 m
Connection 1 is plug angled M12 speedcon
4 position
PE X halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Sensor Actuator Cable, 2 m
