Phoenix Contact Male 3 way M8, Straight to 3 way Free Cable End Sensor Actuator Cable, 2 m

Subtotal (1 pack of 50 units)*

$1,657.77

(exc. GST)

$1,823.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,657.77$33.155

*price indicative

RS Stock No.:
497-193
Mfr. Part No.:
1406048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

2m

Jacket Material

PVC

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position, shielded PVC cable in yellow. It features a straight M8 plug on one end and a free cable end on the other. The cable has a length of 2 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy