Phoenix Contact Male 3 way M8, Right Angle to Free Cable End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 497-405
- Mfr. Part No.:
- 1406060
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,915.36
(exc. GST)
$2,106.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,915.36 | $38.307 |
*price indicative
- RS Stock No.:
- 497-405
- Mfr. Part No.:
- 1406060
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M8MR/ 2 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M8MR/ 2 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 3-position, shielded PVC cable in yellow. It features an angled M8 plug on one end and a free cable end on the other. The cable has a length of 2 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Male 3 way M12 2 m
- RS PRO Female 3 way M8 2 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 1.5 m
