Phoenix Contact Female 3 way M12 to Sensor Actuator Cable, 3 m
- RS Stock No.:
- 256-1520
- Mfr. Part No.:
- 1694499
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$23.46
(exc. GST)
$25.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.46 |
*price indicative
- RS Stock No.:
- 256-1520
- Mfr. Part No.:
- 1694499
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is a 3 m long cable of 3 position. One end of cable is connected to socket straight M12 and other end is free. It is PUR halogen free.
Cable length is 3 m
Connection 1 is socket straight M12
Three position
PUR halogen free
Related links
- Phoenix Contact Female 3 way M12 to 3 way Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Free Cable End to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
