Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2096
- Mfr. Part No.:
- 1668580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.24
(exc. GST)
$49.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.24 |
*price indicative
- RS Stock No.:
- 859-2096
- Mfr. Part No.:
- 1668580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 250 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 250 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on Socket straight M12, coding: A, PIN 2+4 bridged, cable length: 3 m
Easy and safe: 100% electrically tested plug-in components;Efficient integration of bridging functions directly in the connector;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Threaded to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
