Phoenix Contact Female 3 way M12 to Unterminated 3 way Straight Socket M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$25.29

(exc. GST)

$27.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.29

*price indicative

RS Stock No.:
861-1497
Mfr. Part No.:
1668085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

3m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

3

Connector Gender B

Unterminated

Connector Type B

Straight Socket M12

Number of Contacts B

3

Voltage

250V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, PIN 2+4 bridged, cable length: 3 m

Efficient integration of bridging functions directly in the connector;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy