Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$36.25

(exc. GST)

$39.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.25

*price indicative

RS Stock No.:
861-3991
Mfr. Part No.:
1406496
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polypropylene-Ethylene Propylene Diene Monomer

Cable Length

1.5m

Jacket Colour

Grey

Connector Type A

M8

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-104

Sensor/actuator cable, 3-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M8, on Socket angled M8, cable length: 1.5 m, Hygienic design, with plastic knurl

Contamination can be detected quickly – thanks to the light color;Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy