Phoenix Contact Female 3 way M8, Straight to Straight Socket M8 Snap In Sensor Actuator Cable, 2.5 m

Subtotal (1 unit)*

$21.74

(exc. GST)

$23.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.74

*price indicative

RS Stock No.:
255-9894
Mfr. Part No.:
1519862
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

2.5m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Type B

Straight Socket M8 Snap In

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is a 2.5 m long cable of 3 position. One end of cable is connected to socket straight M8 and other end is free. It is PUR halogen free.

Cable length is 2.5 m

Connection 1 is socket straight M8

Three position

PUR halogen free

Electrically tested plug in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy