ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 3.5 m

Subtotal (1 unit)*

$58.46

(exc. GST)

$64.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.46

*price indicative

RS Stock No.:
188-192
Mfr. Part No.:
EVC697
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

3.5m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

4

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for optimal performance in demanding environments. Featuring robust construction and meticulous engineering, this cable ensures reliability and longevity, making it an essential component for efficient connectivity. With its Drag chain suitability, it is particularly well-suited for applications requiring mobility and flexibility. The gold-plated contacts enhance signal clarity while the specialized materials guarantee resilience against ambient temperature variations. Enjoy peace of mind with a product crafted to meet high-quality standards, ensuring seamless integration into your systems.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy