Phoenix Contact Female 4 way M12, Straight to Female Straight Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1773
- Mfr. Part No.:
- 1407319
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$114.65
(exc. GST)
$126.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.65 |
*price indicative
- RS Stock No.:
- 256-1773
- Mfr. Part No.:
- 1407319
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 60V | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight Socket M12 | ||
Voltage 60V | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 4 position. One end of cable is connected to socket straight M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference.
Cable length is 10 m
Connection 1 is socket straight M12 speedcon
4 position
PE X halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 3 way M12 to 3 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 15 m
