Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$24.74

(exc. GST)

$27.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.74

*price indicative

RS Stock No.:
861-3972
Mfr. Part No.:
1403956
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Cable Length

1.5m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Straight Socket M12

Number of Contacts B

4

Voltage

250V

Standards/Approvals

IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS

IP Rating

IP69K, IP67, IP65, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket straight M12, coding: A, cable length: 1.5 m, Hygienic design, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy