Phoenix Contact Female 12 way M23, Straight to Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$376.06

(exc. GST)

$413.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.06

*price indicative

RS Stock No.:
255-9879
Mfr. Part No.:
1514469
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

20m

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

12

Connector Type A

M23, Straight

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Connector component is a socket straight M23 with 20 m master cable. It has 12 positions. The nominal voltage is 48 V ac and 68 V dc.

20 m master cable

Socket straight M23

Twelve positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy