Phoenix Contact Female 12 way M23, Straight to Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$289.77

(exc. GST)

$318.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.77

*price indicative

RS Stock No.:
255-9875
Mfr. Part No.:
1508310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

RCK

Jacket Material

Polyurethane

Cable Length

15m

Jacket Colour

Black

Number of Contacts A

12

Connector Type A

M23, Straight

Connector Gender A

Female

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
DE
The Phoenix Contact Connector component is a socket straight M23 with 15 m master cable. It has 12 positions.

15 m master cable

Socket straight M23

Twelve positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy