Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 856-6157
- Mfr. Part No.:
- 1554869
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.01
(exc. GST)
$141.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.01 |
*price indicative
- RS Stock No.:
- 856-6157
- Mfr. Part No.:
- 1554869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-12P- 3 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-12P- 3 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-12P- 3 Series Sensor Actuator Cable, 3m Length, M12 Connector 1 - 1554869
This sensor actuator cable by Phoenix Contact is a top-quality product with twisted pair cable design. It is designed with unique technical specifications to meet the needs of various industries. With an IP rating of IP65, IP67, and IP68, this cable ensures reliable performance even in challenging environments.
Features & Benefits
• Twisted pair cable design for enhanced signal transmission
• M12 female connector with 12 contacts for secure connections
• Bare Cu litz wires for efficient conduction
• PVC insulation for durability and protection
• Current rating of 1.5A and voltage rating of 30V for safe operation
Applications
• Ideal for automation systems requiring reliable sensor and actuator connections
• Suitable for use in electrical and mechanical applications where secure connections are essential
• Can be used for installations where IP-rated cables are necessary for protection against dust and moisture
Can it be used in outdoor installations?
Yes, the IP-rated design of this sensor actuator cable makes it suitable for outdoor use.
Will it work with other M12 connectors?
Yes, this cable is compatible with various M12 connectors for versatile applications.
Is it suitable for high-current applications?
With a current rating of 1.5A, this cable is best suited for low to medium current applications.
Related links
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
