Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$105.60

(exc. GST)

$116.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.60

*price indicative

RS Stock No.:
859-2431
Mfr. Part No.:
1434730
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

PUR, PVC

Cable Length

1m

Number of Contacts A

12

Connector Gender A

Female

Connector Type A

M12

Number of Contacts B

12

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67, IP65

Standards/Approvals

UL Listed, IEC 61076-2-101, EAC-RoHS

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 12-position, PUR/PVC, black RAL 9005, shielded, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 1 m

Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy