Phoenix Contact Female 4 way M12, Straight to Free Cable End Sensor Actuator Cable, 30 m

Subtotal (1 unit)*

$161.60

(exc. GST)

$177.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.60

*price indicative

RS Stock No.:
255-9899
Mfr. Part No.:
1527605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

30m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Free Cable End

Voltage

25V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with four number of positions and one cable outlet, has A standard coding with nominal voltage of 250 V AC/DC and nominal current of 4A.

EAC approved

UL Approved

Oil Resistant

Flame Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy