Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 box of 100 units)*

$5,836.80

(exc. GST)

$6,420.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$5,836.80$58.368

*price indicative

RS Stock No.:
861-1260
Mfr. Part No.:
1458790
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

TPE

Connector Gender A

Female

Number of Contacts A

12

Connector Type A

M12

Number of Contacts B

12

Connector Type B

Unterminated

Voltage

67V

Standards/Approvals

cULus Recognised, IEC 61076-2-101, UL Recognised

IP Rating

IP67

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 12-pos., M12 SPEEDCON, rear/screw mounting with M16 thread, with 0.5 m halogen-free TPE litz wire, 12 x 0.14 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy