Phoenix Contact Male 3 way M12, Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 255-9838
- Mfr. Part No.:
- 1456899
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$22.52
(exc. GST)
$24.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.52 |
*price indicative
- RS Stock No.:
- 255-9838
- Mfr. Part No.:
- 1456899
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Jacket Material | TPU | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Jacket Material TPU | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Number of positions are 3
Cable length is 1.5 m
Reliable solution for the body shop as cable is resistant to welding sparks
Related links
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
