TE Connectivity Male 5 way M12, Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 238-4481
- Mfr. Part No.:
- T4151199L25-001
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$75.15
(exc. GST)
$82.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.15 | - |
| 5 - 9 | $72.14 | 4% |
| 10 - 34 | $69.74 | 7% |
| 35 + | $67.88 | 9% |
*price indicative
- RS Stock No.:
- 238-4481
- Mfr. Part No.:
- T4151199L25-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 L-Code | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series M12 L-Code | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding L | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices. The M12 power cable assembly are available in both male and female connectors and suitable for every purpose with its conductor size from 1.5 mm² up to 2.5 mm² allowing for a more compact build of a high-power solutions for automation devices. The L-coding version is designed for DC power supplies with 63 V DC / 16 A, where a high current and low voltage is required making ideal for fieldbus Ethernet I/O boxes, Ethernet systems, network Devices, motors and drives and valve applications.
Unit remains protected and fully operational in most industrial applications
Secured signal connections and data transmission
Protection against mismatching with coded pin connector patterns
PNO approved for immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes
One stop shop solution with broad product portfolio with cable jacket colours and material options
Related links
- TE Connectivity Male 5 way M12 500 mm
- TE Connectivity Male 5 way M12 500 mm
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- TE Connectivity Male 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 5 way Straight to Male/Female 5 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- TE Connectivity Male 5 way M8 500 mm
- TE Connectivity Male/Female 5 way Straight to 5 way Straight Sensor Actuator Cable, 500 mm
