Phoenix Contact Male 3 way M12, Right Angle to Female 3 way Angled M8 Sensor Actuator Cable, 1.5 m

Subtotal (1 pack of 50 units)*

$2,643.55

(exc. GST)

$2,907.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,643.55$52.871

*price indicative

RS Stock No.:
509-725
Mfr. Part No.:
1406307
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

1.5m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, Right Angle

Number of Contacts B

3

Connector Type B

Angled M8

Connector Gender B

Female

Voltage

60V

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It features an angled M12 plug with A coding on one end and an angled M8 socket on the other. The cable has a length of 1.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy