Phoenix Contact 3 way DIN 43650 Form C to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$39.12

(exc. GST)

$43.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.12

*price indicative

RS Stock No.:
255-9792
Mfr. Part No.:
1439531
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Thermoplastic Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Type A

DIN 43650 Form C

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

24V

Standards/Approvals

EAC, RoHS, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable with valve connector to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology th

Easy and safe

Increased machine availability thanks to quick and easy diagnostics

Cable length is 10 m

Head design is free cable end

LED status display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy