Phoenix Contact Male 3 way DIN 43650 Form C to Unterminated 3 way Valve Connector C (8 mm) Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$37.27

(exc. GST)

$41.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.27

*price indicative

RS Stock No.:
861-0970
Mfr. Part No.:
1435535
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

DIN 43650 Form C

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Unterminated

Number of Contacts B

3

Connector Type B

Valve Connector C (8 mm)

Voltage

24V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector C (8 mm), with 1 LED, connected with Z diode, cable length: 1.5 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Robust valve connector with Zener diode as protective circuit

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy