EPIC Connector Set, 10 Way, 16A, Female to Male, H-BE, 440 V
- RS Stock No.:
- 396-1497
- Mfr. Part No.:
- 10032000+10192000+10193000+190
- Brand:
- Epic Contact
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.71
(exc. GST)
$158.08
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $143.71 |
12 - 24 | $141.25 |
25 + | $135.00 |
- RS Stock No.:
- 396-1497
- Mfr. Part No.:
- 10032000+10192000+10193000+190
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE Complete Metric Double Locking Lever Kits
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
Complete metric kits
Top or side entry hoods
Panel bases
Male & female screw termination inserts
Metric threaded cable glands
Top or side entry hoods
Panel bases
Male & female screw termination inserts
Metric threaded cable glands
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Female to Male |
Series | H-BE |
Type | Connector Set |
Voltage Rating | 440 V ac |
Thread Size | M25 |
Body Orientation | Top Entry |
Related links
- Epic Contact Panel Kit, 10 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Male, H-BE, 600 V
- Epic Contact Panel Kit, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V