Phoenix Contact Female 5 way M12, Straight to Female 5 way M12 Bus Cable, 2 m

Subtotal (1 unit)*

$123.46

(exc. GST)

$135.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.46

*price indicative

RS Stock No.:
255-9763
Mfr. Part No.:
1436042
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

2m

Jacket Material

TPU

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

M12

Connector Gender B

Female

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a shielded 5 position cable of length 2 m. This cable comes with 3 connectors, two of those are socket straight M12 SPEEDCON and one plug straight M12 SPEEDCON. This cable is PUR halogen free.

Cable length is 2 m

Halogen free

Connection 1 is socket straight M12 speedcon

Connection 2 is socket straight M12 speedcon

Connection 3 is plug straight M12 speedcon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy