Phoenix Contact Female 5 way M12, Straight to Female 5 way M12 Bus Cable, 15 m
- RS Stock No.:
- 255-9766
- Mfr. Part No.:
- 1436071
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$295.45
(exc. GST)
$325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.45 |
*price indicative
- RS Stock No.:
- 255-9766
- Mfr. Part No.:
- 1436071
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Material | TPU | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Material TPU | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a shielded 5 position cable of length 15 m. This cable comes with 3 connectors, two of those are socket straight M12 SPEEDCON and one plug straight M12 SPEEDCON. This cable is PUR halogen free.
Cable length 15 m
Halogen free
Connection 1 is socket straight M12 speedcon
Connection 2 is socket straight M12 speedcon
Connection 3 is plug straight M12 speedcon
Related links
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
