Phoenix Contact Male 4 way M12 to Male 4 way M12 Bus Cable, 15 m

Subtotal (1 unit)*

$172.47

(exc. GST)

$189.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.47

*price indicative

RS Stock No.:
267-1918
Mfr. Part No.:
1524404
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Jacket Colour

Green

Cable Length

15m

Jacket Material

PVC

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

48V ac, 60V ac

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact bus system cable is preassembled data cable. It is consist of both side plug straight M12.

4 number of position

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy